
This Faston terminal is made from steel with a nickel plating, offering a durable and corrosion-resistant connection. It is designed for chassis mount applications and features a straight orientation. The terminal is compliant with ELV and RoHS standards, ensuring environmental and regulatory compliance. The terminal is packaged in bags of 1000 units, providing a convenient and efficient storage solution.
Sign in to ask questions about the TE Connectivity 42559-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42559-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Chassis Mount |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42559-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
