
Female receptacle terminal for 16-20 AWG discrete wire, featuring a straight, non-insulated design with a mating tab width of 4.75mm. Constructed from brass with tin plating on both the body and contacts, this component offers insulated wire support and a maximum wire/cable diameter of 0.13 inches. It is lead-free, RoHS compliant, and ELV compliant, with a length of 0.633 inches and a width/depth of 5.61mm.
TE Connectivity 42566-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 5.61mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.633inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.02inch |
| Termination | Receptacle |
| Width | 5.61mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42566-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.