
Red insulated female receptacle terminal for 18-22 AWG wire, featuring a 6.35mm mating tab width and 0.81mm tab thickness. Constructed from brass with tin plating, this straight, free-hanging component offers a maximum operating temperature of 105°C and a voltage rating of 300V. Its PVC insulation and nylon jacket provide robust protection.
TE Connectivity 42599-2 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PVC |
| Jacket Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.9mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston™, PIDG™ |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.4mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42599-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
