
Two-position, single-row, straight terminal block with screw termination. Features a 30.23mm pitch, 255A maximum current rating, and 600V AC voltage rating. Constructed with a copper alloy contact material and phenolic insulation, it offers a UL94 V-1 flammability rating. Designed for cable mounting, it accommodates wire gauges from 0 AWG to 14 AWG.
TE Connectivity 426-BU technical specifications.
| Contact Material | Copper Alloy |
| Current | 225A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Height | 2.51inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Not Applicable |
| Length | 3.01inch |
| Max Current Rating | 255A |
| Max Supply Voltage (AC) | 600V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 400, Buchanan |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 0AWG |
| RoHS | Compliant |
No datasheet is available for this part.