
Female receptacle terminal with a straight orientation, designed for discrete wire. Features a brass body and terminal material, with a blue, non-insulated finish. Supports wire gauges from 20 to 16 AWG, accommodating a wire/cable diameter of 0.13 inches. Mating tab width is 4.75mm, with a length of 0.585 inches and a depth of 5.85mm. Packaged in tape and reel for 20,000 units, this component is RoHS compliant.
TE Connectivity 42617-1 technical specifications.
| Body Material | Brass |
| Color | Blue |
| Depth | 5.85mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.585inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
