
Ring tongue terminal for 12-14 AWG wire, featuring a brass body and tin plating. This non-insulated, free-hanging terminal has a 5mm stud diameter and a 0.21-inch insulation diameter. Constructed from brass with tin plating for both body and contact, it offers insulated wire support and a crimp termination. The terminal measures 0.95 inches in length with a 0.04-inch thickness and is supplied in tape and reel packaging.
TE Connectivity 42639-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.95inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42639-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
