
Female receptacle terminal for discrete wire, featuring a straight, non-insulated design with a mating tab width of 6.35mm. Constructed from brass with a 0.032-inch size, it supports wire gauges from 18 to 14 AWG, accommodating a wire/cable diameter of 4.32mm. This component offers insulated wire support and is RoHS compliant. Packaged on tape and reel, it is suitable for free-hanging mounting.
TE Connectivity 42660-1 technical specifications.
| Body Material | Brass |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Lead Free |
| Length | 0.753inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42660-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
