
Ring tongue terminal for 10-12 AWG wire, featuring a brass contact material and unplated finish. This general-purpose terminal offers a straight orientation and a circular termination type. It includes insulated wire support and a non-insulated design with an insulation diameter of 0.21 inches. The terminal has a stud diameter of 4.82mm, a tongue thickness of 0.03 inches, and a total length of 1.072 inches. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 42722-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 1.072inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42722-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.