
Female socket terminal, 18-22AWG, featuring a brass body with tin plating for enhanced conductivity and corrosion resistance. This straight, non-insulated receptacle offers a mating tab width of 6.35mm and a wire/cable diameter of 0.13 inches. Designed for discrete wire termination, it supports insulated wire and is supplied in tape and reel packaging for efficient assembly. Compliant with RoHS and ELV standards.
TE Connectivity 42743-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Contact Type | Socket |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42743-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
