
General purpose ring tongue terminal for 14-16 AWG wire. Features a brass contact material and unplated finish. Designed for straight orientation with a non-insulated construction and insulated wire support. Terminal length is 1.046 inches with a stud diameter of 6.5mm and tongue thickness of 0.03 inches. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 42751-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42751-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.181inch |
| Lead Free | Not Applicable |
| Length | 1.046inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 6.5mm |
| Termination | Circular |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.57mm |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42751-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.