
General purpose ring tongue terminal for 14-16 AWG wire. Features a straight, free-hanging orientation with a 6.53mm stud diameter and 4.57mm insulation diameter. Constructed from unplated phosphor bronze with a 0.03-inch tongue thickness. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 42751-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42751-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.57mm |
| Lead Free | Lead Free |
| Length | 1.046inch |
| Material | Bronze |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 6.53mm |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42751-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.