
Female ring terminal for 16-14 AWG wire. Features brass body and contact material with tin plating. Non-insulated design with insulated wire support, straight orientation, and free-hanging mount. Termination method is crimp. Dimensions include 1.046-inch length, 0.323-inch stud diameter, and 0.18-inch insulation diameter. Packaged on tape and reel with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42752-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 11.93mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.18inch |
| Lead Free | Lead Free |
| Length | 1.046inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stud Diameter | 0.323inch |
| Termination | Crimp |
| Thickness | 0.76mm |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 4.57mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42752-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
