
This quick disconnect terminal is designed for 14-18 AWG discrete wire, featuring a brass construction with tin plating for reliable conductivity. The female receptacle offers insulated wire support and a non-insulated design with a 0.179-inch insulation diameter. It mates with a 5.21mm tab width and includes a 0.615-inch length, with tab dimensions of 0.25-inch length, 0.02-inch thickness, and 0.205-inch width. Packaged on tape and reel for automated assembly, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42781-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.179inch |
| Lead Free | Not Applicable |
| Length | 0.615inch |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.179inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42781-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
