Female receptacle terminal with brass body plated in tin, featuring a green nylon insulation for wire gauges 12-14 AWG. This insulated component offers a 300V voltage rating and a 6.35mm mating tab width. Designed for free-hanging mounting, it provides insulated wire support and is supplied in loose pieces, with a package quantity of 500.
TE Connectivity 42844-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Green |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 25.7mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Width | 7.62mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42844-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.