Crimp Terminal 10-14AWG Brass F 18.29mm T/R Automotive
Sign in to ask questions about the TE Connectivity 42868-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42868-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18.28mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42868-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.