Contact SKT Crimp ST Cable Mount 10-14AWG Reel
TE Connectivity 42868-3 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
No datasheet is available for this part.