
This female brass plug terminal is designed for use with discrete wire and features a straight orientation. It has a maximum wire gauge of 14AWG and a minimum of 10AWG. The terminal is tin plated and compliant with ELV and RoHS regulations. It is available in quantities of 10,000 per reel and is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 42891-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 18.29mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42891-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.