
Ring tongue terminal for 6-10 AWG wire, featuring a brass contact material with tin plating. This non-insulated terminal offers insulated wire support and a stud diameter of 0.26 inches, compatible with M6 stud sizes. Designed for crimp termination, it measures 1.105 inches in length with a 0.04-inch thickness and an 8mm insulation diameter. Packaging is provided on tape and reel for efficient application.
TE Connectivity 42899-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 8mm |
| Lead Free | Not Applicable |
| Length | 1.105inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 0.26inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.04inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Diameter | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42899-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.