Female receptacle terminal for 12-16 AWG wire, featuring a 6.35mm mating tab width and 0.032-inch tab thickness. Constructed from brass with tin plating, this non-insulated component offers insulated wire support and a 4.83mm wire/cable diameter. The terminal has a length of 21.46mm and an insulation diameter of 0.19 inches. Packaged on tape and reel, this RoHS compliant component is designed for free-hanging mounting.
Sign in to ask questions about the TE Connectivity 42904-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 42904-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.19inch |
| Lead Free | Not Applicable |
| Length | 21.46mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42904-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.