
Crimp-style ring tongue terminal for 10-6 AWG wire, featuring a brass body with tin plating. This non-insulated terminal has a 3.3mm inside diameter and accommodates an M8 stud size with a 0.312-inch stud diameter. Designed for straight orientation and free-hanging mounting, it offers insulated wire support and a tongue thickness of 0.04 inches. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 42913-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 13.97mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.3mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 8mm |
| Lead Free | Not Applicable |
| Length | 1.105inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42913-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
