
Crimp-style ring tongue terminal for 8-12 AWG wire. Features a brass body with tin plating and a straight, non-insulated orientation. Designed for free-hanging mounting with a stud diameter of 8.74mm and a length of 31.62mm. Includes insulated wire support and a tongue thickness of 0.04 inches. Packaged in tape and reel for 2000 units.
TE Connectivity 42946-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 344 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 17.45mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.22inch |
| Lead Free | Not Applicable |
| Length | 31.62mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Stud Diameter | 8.74mm |
| Termination | Crimp |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 42946-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.