This 600V hook-up wire features a copper and silver conductor material and a PVDF insulation material. It has a maximum operating temperature of 135°C and a minimum operating temperature of -65°C. The wire is designed for cable mounting and is available in a 12AWG gauge.
TE Connectivity 44/0412-12-9CS1220 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.