This 18AWG hook-up wire features a copper/silver conductor and a PVDF insulation material. It is designed to operate within a temperature range of -65°C to 135°C. The wire is available in a white color and is not radiation hardened. It is suitable for use in applications requiring a voltage of up to 600V.
TE Connectivity 44/0412-18-9CS1220 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.