High Performance Cable Single
TE Connectivity 44/0412-20-2CS1220 technical specifications.
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.