This 600V hook-up wire features a copper/silver conductor and a PVDF insulation material. It has a maximum operating temperature range of -65°C to 135°C and is available in a 20AWG gauge. The wire is designed for use in cable applications and is not radiation hardened.
TE Connectivity 44/0412-20-9CS1220 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
No datasheet is available for this part.