TE Connectivity 44/0414-24-9CS2346 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 44/0414-24-9CS2346 to view detailed technical specifications.
No datasheet is available for this part.