This 600V hook-up wire features a copper/silver conductor and PVDF insulation, suitable for operating temperatures between -65°C and 135°C. It is available in 26AWG gauge and has a white color. The wire is designed for cable mounting and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | PVDF |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not CompliantNo |