
3-position shrouded header with a 2.5mm pitch, designed for wire-to-board applications. Features brass male pin contacts with tin plating and a 3A current rating. This right-angle, through-hole mounted component has a 1.6mm PCB thickness compatibility and a 4mm contact mating length. Constructed with a natural colored, UL94 V-0 flammability rated housing, it operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 440053-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 440053-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 4mm |
| Contact Plating | Tin |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.165inch |
| Housing Color | Natural |
| Insulation Diameter | 1.9mm |
| Length | 10mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 14000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Width | 0.323inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440053-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.