
2-position, 1-row shrouded header for wire-to-board applications. Features straight male pin contacts with a 2mm pitch, 3A current rating, and tin plating for reliable mating. Constructed with a nylon housing and brass contacts, this component offers a 250V voltage rating and operates within a -25°C to 85°C temperature range. Designed for through-hole mounting with a vertical PCB orientation, it includes PCB mount retention and a 3.4mm tail length for secure termination.
Sign in to ask questions about the TE Connectivity 440054-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 440054-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.131inch |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.9mm |
| Insulation Material | Nylon |
| Length | 6mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440054-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
