
Wire-to-Board Header, 4 positions, 1 row, 2mm pitch, straight orientation. Features male pin contacts made of brass with tin plating and a 3A current rating. Designed for through-hole mounting with a vertical PCB mounting orientation and PCB retention. Operating temperature range of -25°C to 85°C, with a 250V voltage rating and UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 440054-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.131inch |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.9mm |
| Insulation Material | Nylon |
| Length | 10mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440054-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
