
6-position, 1-row wire-to-board header with a 2mm pitch. Features straight male pin contacts made of brass with bright tin plating, rated for 3A and 250V AC. Through-hole termination with a 0.134-inch contact post length and 3.4mm tail length. Natural colored, UL94 V-0 rated housing with a maximum operating temperature of 85°C. Includes PCB mount retention and is RoHS compliant.
TE Connectivity 440054-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.131inch |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| Housing Color | Natural |
| Insulation Diameter | 0.9mm |
| Length | 0.551inch |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Width | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440054-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
