
8-position, 1-row rectangular wire housing with a 2.5mm pitch, designed for straight, cable mount applications. Features female socket contacts made of bronze with a 3A current rating and a 1.9mm insulation diameter capacity. This natural colored, UL94 V-0 flammability rated housing operates from -25°C to 105°C and is RoHS compliant.
TE Connectivity 440133-8 technical specifications.
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 7.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.2mm |
| Housing Color | Natural |
| Insulation Diameter | 1.9mm |
| Lead Free | Not Applicable |
| Length | 22.1mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.281inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440133-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.