Signal contact, female socket type, designed for wire-to-board connector systems. Features a 3A current rating and 250V operating voltage. Suitable for discrete wire with a gauge range of 22-28AWG. Constructed from bronze with tin plating, offering a straight orientation and crimp termination. Operates within a temperature range of -25°C to 105°C.
TE Connectivity 440134-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.9mm |
| Height | 2.75mm |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440134-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
