
2-position, 1-row wire housing for wire-to-board applications. Features a 1.25mm pitch and straight orientation for cable mounting. Rated for 1A current and 250V AC maximum voltage. Constructed with a natural colored, UL94 V-0 flammability rated copper alloy contact material. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the TE Connectivity 440146-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 440146-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 3.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.124inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 4.2mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.156inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440146-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
