
Four-position, single-row wire housing for straight, cable-mount applications. Features a 1.25mm pitch and accepts female socket contacts with a 1A current rating. Constructed from natural colored copper alloy, this housing offers UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. Includes mating alignment and connector lock features, with a maximum voltage rating of 250V AC. Designed for 24-30 AWG wire, this free-hanging component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 440146-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 440146-4 technical specifications.
| Color | Natural |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Depth | 3.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.124inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 6.75mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.156inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440146-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
