Conn RJ-25 F 6 POS 1.02mm Solder RA SMD 6 Terminal 1 Port T/R Cat 3
TE Connectivity 440208-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 16.2mm |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 440208-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.