
Right-angle, single-port USB receptacle for cable-to-board applications. Features 4 positions with a 2.5mm pitch and gold-plated bronze contacts. Through-hole termination with a 2.29mm tail length, designed for 1.57mm PCB thickness. Housing and insulation are natural colored, with a black connector color. Rated UL94 V-0 for flammability.
TE Connectivity 440260-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.29mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 7.12mm |
| Mount | Through Hole, Vertical |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.