Dsub 9P PLUG+3 A-jack, A Type.
TE Connectivity 440410-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Mating Alignment | No (Without) |
| Orientation | Right Angle |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Shell Material | Steel |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 440410-1 to view detailed technical specifications.
No datasheet is available for this part.