Cable Assembly AC Power Lead 0.838m 16AWG LGH SKT
Sign in to ask questions about the TE Connectivity 443068-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 443068-1 technical specifications.
| Assembly Length | 838.2mm |
| Color | White |
| Connector Type A | Socket |
| Connector Type B | Socket |
| ELV | Compliant |
| Gender | Female to Female |
| Length | 838.2mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 1 |
| Number of Positions | 3 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 40kV |
| Voltage Rating | 40kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 443068-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.