Conn Rectangular PIN/PIN 32/67/32 POS Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
TE Connectivity 443196-1 technical specifications.
| Package/Case | 0101 |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | Yes (With) |
| Series | 404 |
| Termination | Crimp |
| RoHS | Not CompliantNo |