
TE Connectivity 443796-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polyphenylene |
| Mount | Through Hole |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 443796-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.