
Female D-Subminiature connector with 15 positions and 2 rows, featuring a straight, vertical PCB mounting orientation. Constructed with a steel shell and metal body, it utilizes brass contacts with gold plating and a solder termination. The power contact style offers a 0.156-inch post length, operating across a temperature range of -55°C to 125°C. This component has a pitch of 2.77mm and a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 443975-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Style | Power |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 39.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Steel |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443975-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.