
25-position, 2-row D-Subminiature receptacle connector with straight, vertical PCB mounting orientation. Features brass contacts with gold plating, a 5A current rating, and 0.156-inch contact post length. Through-hole termination with solder connections, housed in a steel shell with a metal package. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 443975-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 443975-3 technical specifications.
| Package/Case | Metal |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Style | Power |
| Current Rating | 5A |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Lead Length | 3.9624mm |
| Length | 53.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443975-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.