37-position, 2-row D-subminiature receptacle connector with straight, vertical PCB mounting. Features brass contacts with gold plating and a solder termination style. Designed for power applications with a contact post length of 0.156 inches. Operates within a temperature range of -55°C to 125°C. Steel shell material with cadmium plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 443975-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 443975-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 0.156inch |
| Contact Style | Power |
| Depth | 12.93mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 69.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 109 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 443975-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.