37-position, 2-row D-Subminiature connector with straight, through-hole mounting and solder termination. Features brass signal contacts with gold plating and a steel shell with cadmium plating. Operating temperature range of -55°C to 125°C, with a UL94 V-0 flammability rating. Housing is black, and the component is not RoHS compliant or lead-free.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Contact Type | Signal |
| Depth | 12.55mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.3mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.77mm |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Not CompliantNo |