
12-position, 2-row wire-to-wire connector housing with a 4.8mm pitch. Features a straight, cable mount orientation and PBT body material. Designed for signal applications with crimp termination and a 1.8mm mating tab width. Operates within a temperature range of -22°C to 221°C, is sealable, and polarized.
TE Connectivity 444010-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.055inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.476inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | EconoSeal J |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 444010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
