
Cable Assembly AC Power Lead 1.879m 16AWG LGH 1 POS SKT
Sign in to ask questions about the TE Connectivity 445058-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 445058-2 technical specifications.
| Assembly Length | 1879.6mm |
| Package/Case | Molded |
| Color | White |
| ELV | Compliant |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 50kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 445058-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
