
128-position, 2-row straight Mini-Box receptacle assembly with a 0.05-inch pitch and 0.15-inch row spacing. Features gold-plated copper female socket contacts with a 5.08mm contact post length and 0.2-inch tail length, designed for solder termination. The grey polymer housing offers straddle mount, edge, and board mounting capabilities with PCB mount retention and vertical PCB mounting orientation.
Sign in to ask questions about the TE Connectivity 445185-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 445185-1 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.59mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.2inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445185-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.