
110-position, 2-row shrouded header with a 1.27mm pitch, designed for board-to-board and mezzanine applications. Features straight, female socket contacts with gold plating over copper for optimal conductivity. This component utilizes a solder termination and straddle mount, edge, board mounting style with vertical PCB mounting orientation. The grey polymer housing offers a compact profile with a height of 5.59mm and a length of 83.57mm.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.59mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 83.57mm |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.2inch |
| Termination | Solder |
| RoHS | Not Compliant |
