
90-position, 2-row female socket header with a 0.05-inch pitch and 0.15-inch row spacing. Features gold-plated copper contacts with a square shape and 5.08mm post length, designed for straight, vertical PCB mounting via straddle mount. This grey polymer insulated component offers solder termination and board mount retention.
Sign in to ask questions about the TE Connectivity 445185-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 445185-4 technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 11.94mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Height | 5.59mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.2inch |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 445185-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
